
Highlights & Details
Encoder cable ÖLFLEX ® SERVO FD 798 CP
Technical specifications
- Product type
Resolver cable
- No. of leads
9 x
- Content
100 m
- Cross section (each core)
0.50 mm²
- Cable features
Halogen-free
Shielded
Oil-resistant
Flame-retardant
PUR coating
- Cable type
ÖLFLEX® SERVO FD 798 CP
- Outside Ø
8.80 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
4
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
36914/100
- Factory colour
Green
- Insulation material
Polyurethane
- Sold per metre
No
- Cross section
9 x 0.50 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+90 °C
- Min. temperature range (fixed installation)
-50 °C
- Type
ÖLFLEX SERVO FD 798CP 9x0,5
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335106 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 9 x 0.50 mm² Green 36914/100 100 m
User & Safety Instructions
User & Safety Instructions 1335106 LAPP ÖLFLEX® SERVO FD 798 CP Resolver cable 9 x 0.50 mm² Green 36914/100 100 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 586.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































