
Highlights & Details
Hybrid cable ÖLFLEX ® SERVO FD7 DSL
Technical specifications
- Product type
Servo lead
- No. of leads
4 G
- Content
500 m
- Cross section (each core)
1.5 mm²
- Cable features
Halogen-free
Flame-retardant
Oil-resistant
PUR coating
highly flexible
- Cross section (each core) (part 2)
0.32 mm²
- No. of leads (part 2)
2 x
- Cable type
ÖLFLEX® SERVO FD 7DSL
- Outside Ø
11.20 mm
- Packaged
Yes
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
7.5
- Halogen-free
Yes
- Manufacturer part #
1023275/500
- Factory colour
Orange
- Insulation material
Polyurethane
- Sold per metre
No
- Nominal voltage
1000 V
- Nominal voltage U0
600 V
- Cross section
4 G 1.5 mm² + 2 x 0.32 mm²
- Max. temperature range (flexible installation)
+90 °C
- Min. temperature range (flexible installation)
-40 °C
- Max. temperature range (fixed installation)
+70 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX SERVO FD 7DSL 4G1,5+(2x22AWG)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1335270 LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1.5 mm² + 2 x 0.32 mm² Orange 1023275/500 500 m
User & Safety Instructions
User & Safety Instructions 1335270 LAPP ÖLFLEX® SERVO FD 7DSL Servo lead 4 G 1.5 mm² + 2 x 0.32 mm² Orange 1023275/500 500 m
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 6,166.30*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.































