Image similar

Automotive wire
2 x
50 m
1.5 mm²
UV-resistant
Oil-resistant
ÖLFLEX® TRUCK 170
6.60 mm
Yes
ISO 4141-3
No
7027001/50
Black
PVC
Braid, finely stranded according to DIN/ISO 6722-4
PVC
No
60 V
DIN/ISO {ISO} 4141 and DIN/ISO 6722
2 x 1.5 mm²
+85 °C
-40 °C
ÖLFLEX TRUCK 170 FLRYY 2X1,5 WH/BN
-40 - +85 °C Application area Class A °C
Datasheet 1040957 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1.5 mm² Black 7027001/50 50 m
User & Safety Instructions 1040957 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1.5 mm² Black 7027001/50 50 m
The necessary accessories are required to use the article as described.