• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1 mm² Black 7027061/1 Sold per metre

Image similar
Product type
Automotive wire
No. of leads
2 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® TRUCK 170
Outside Ø
6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

453 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® TRUCK 170 automotive wire

  • Made up of lead-free PVC
  • ADR/GGVS Approbation
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Automotive wire

No. of leads

2 x

Content

Sold per metre

Cross section (each core)

1 mm²

Cable features

UV-resistant

Oil-resistant

Cable type

ÖLFLEX® TRUCK 170

Outside Ø

6 mm

Packaged

No

Wire ID code

ISO 4141-3

Halogen-free

No

Manufacturer part #

7027061/1

Factory colour

Black

Core layout

Braid, finely stranded according to DIN/ISO 6722-4

Max. length sold by the metre

300 m

Sold per metre

Yes

Nominal voltage

60 V

Certification marks

DIN/ISO {ISO} 4141 and DIN/ISO 6722

Cross section

2 x 1 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® TRUCK 170

Cross section

2 x 1 mm mm²

Temperature range

-40 - +85 °C Application area Class A °C

Documents & Downloads

Datasheet

Datasheet 604029 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1 mm² Black 7027061/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 604029 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1 mm² Black 7027061/1 Sold per metre

Information

Information 604029 LAPP ÖLFLEX® TRUCK 170 Automotive wire 2 x 1 mm² Black 7027061/1 Sold per metre

Description

These low voltage sheathed cables are used in commercial vehicle manufacture for trailers and semi-trailer cabling. They are resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)