
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
ÖLFLEX® TRUCK 170 automotive wire
- Made up of lead-free PVC
- ADR/GGVS Approbation
Technical specifications
- Product type
Automotive wire
- No. of leads
3 x
- Content
Sold per metre
- Cross section (each core)
1 mm²
- Cable features
UV-resistant
Oil-resistant
- Cable type
ÖLFLEX® TRUCK 170
- Outside Ø
6.30 mm
- Packaged
No
- Wire ID code
ISO 4141-3
- Halogen-free
No
- Manufacturer part #
7027012/1
- Factory colour
Black
- Core layout
Braid, finely stranded according to DIN/ISO 6722-4
- Max. length sold by the metre
500 m
- Sold per metre
Yes
- Nominal voltage
60 V
- Certification marks
DIN/ISO {ISO} 4141 and DIN/ISO 6722
- Cross section
3 x 1 mm²
- Max. temperature range (fixed installation)
+85 °C
- Min. temperature range (fixed installation)
-40 °C
- Type
ÖLFLEX® TRUCK 170
- Cable type
ÖLFLEX® TRUCK 170
- Type
ÖLFLEX® TRUCK 170
- Cross section
3 x 1 mm²
- Temperature range
-40 - +85 °C Application area Class A °C
Documents & Downloads
Datasheet
Datasheet 600928 LAPP ÖLFLEX® TRUCK 170 Automotive wire 3 x 1 mm² Black 7027012/1 Sold per metre
User & Safety Instructions
User & Safety Instructions 600928 LAPP ÖLFLEX® TRUCK 170 Automotive wire 3 x 1 mm² Black 7027012/1 Sold per metre
Information
Information 600928 LAPP ÖLFLEX® TRUCK 170 Automotive wire 3 x 1 mm² Black 7027012/1 Sold per metre
Description
These low voltage sheathed cables are used in commercial vehicle manufacture for trailers and semi-trailer cabling. They are resistant against UV and cold temperatures, and largely resistant against oil, weather and chemicals.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 5.59*
What kind of Control & Data Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
































