• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP ÖLFLEX® TRUCK 470 P Automotive wire 5 x 1 mm² Black 7027084/1 Sold per metre

Image similar
Product type
Automotive wire
No. of leads
5 x
Cross section (each core)
1 mm²
Cable type
ÖLFLEX® TRUCK 470 P
Outside Ø
7.50 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

121 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

ÖLFLEX® TRUCK 470 P automotive wire

  • ADR/GGVS approval
  • A stylised logo with the letters 'vdr' in the centre, surrounded by an oval circle, with the initials 'ÖV' underneath.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Automotive wire

No. of leads

5 x

Content

Sold per metre

Cross section (each core)

1 mm²

Cable type

ÖLFLEX® TRUCK 470 P

Outside Ø

7.50 mm

Packaged

No

Wire ID code

ISO 4141-3

Bend radius (no. of ODs for flexible installation)

12

Halogen-free

No

Manufacturer part #

7027084/1

Factory colour

Black

Insulation material

Polyurethane

Core layout

Braid, fine strands

Material (details)

Wire insulation: PVC base · Inner sheath: Special PVC base · Outer sheath: Special polyurethane

Max. length sold by the metre

500 m

Sold per metre

Yes

Nominal voltage

60 V

Certification marks

ISO 4141 and DIN/ISO 6722

Cross section

5 x 1 mm²

Max. temperature range (fixed installation)

+85 °C

Min. temperature range (fixed installation)

-40 °C

Type

ÖLFLEX® TRUCK 470P

Outside Ø

6 mm

Bend radius

12 x outer dia.

Temperature range

Fixed: -40 - +85 °C

Documents & Downloads

Datasheet

Datasheet 605781 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 5 x 1 mm² Black 7027084/1 Sold per metre

User & Safety Instructions

User & Safety Instructions 605781 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 5 x 1 mm² Black 7027084/1 Sold per metre

Information

Information 605781 LAPP ÖLFLEX® TRUCK 470 P Automotive wire 5 x 1 mm² Black 7027084/1 Sold per metre

Description

Automotive wire for commercial vehicle construction and electrical installation wiring for all trailers and semi trailers. UV-resistant, cold-resistant, largely oil-resistant, weather-resistant and chemical-resistant as well as being resistant to hydrolysis and microbes.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.39*

More interesting products

(*All information is plus legal VAT)