• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP Pin inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)

1/3
Product type
Pin inset
Series
EPIC® H-BS 6
Connection
Screws
Features
+ wire protection
Number of pins
6
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 14.99 / piece)
€ 24.99
-40 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LAPP Pin inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)

Our service for you

  • VDE Test Mark: Triangle logo with the letters 'VDE', which stands for tested safety and quality for electrical products.
  • 'CRAUS' logo in stylised lettering, predominantly in capital letters, on a white background.
  • The image displays the logo with the inscription 'Quality from LAPP Germany' and incorporates the colours of the German flag.

Technical specifications

Product type

Pin inset

Series

EPIC® H-BS 6

Features

+ wire protection

Connection

Screws

Number of pins

6

Total no. of pins

6 + PE

Core cross section (min.)

0.5 mm²

Core cross section (max.)

6 mm²

Rated surge voltage

6 kV

Rated voltage

IEC: 400 V
UL: 600 V
CSA: 600 V

Test current

IEC: 35 A
UL: 35 A
CSA: 35 A

Content

1 pc(s)

Leading contact (PE)

Yes

Type

Pin insert

Connection

Screws

Documents & Downloads

Datasheet

Datasheet 744400 LAPP Pin inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 744400 LAPP Pin inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)

Information

Information 744400 LAPP Pin inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)

Description

For currents up to 35 A.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.