
1/4



Socket inset
EPIC® H-BS 6
+ wire protection
Screws
6
6 + PE
0.5 mm²
6 mm²
6 kV
IEC: 400 V
UL: 600 V
CSA: 600 V
IEC: 35 A
UL: 35 A
CSA: 35 A
1 pc(s)
Yes
150 mm
100 mm
150 cm
100 mm
Socket insert
Screws
yes
Datasheet 744412 LAPP 10171000 Socket inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)
Information 744412 LAPP 10171000 Socket inset EPIC® H-BS 6 Total number of pins 6 + PE 1 pc(s)
The necessary accessories are required to use the article as described.