• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LAPP SKINTOP CUBE MULTI V1 Cable routing frame UV-resistant Terminal Ø (max.) 16 mm Polyamide Black 1 pc(s)

1/2
Image similar
Product type
Cable routing frame
Features
UV-resistant
Material
Polyamide
Clamp Ø
3 mm
Terminal Ø (max.)
16 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SKINTOP ® CUBE MULTI-Gel-Einsatz incl. frame

Our service for you

Technical specifications

  • Cable bushings: 9x 3-6 mm
  • 9 x 6-9 mm
  • 2 x 9-13 mm
  • 1 x 13-16 mm
Product type

Cable routing frame

Features

UV-resistant

Type

Max. 21 grommets

Factory colour

Black

Material

Polyamide

Clamp Ø

3 mm

Terminal Ø (max.)

16 mm

Min. temperature

-30 °C

Max. temperature

+100 °C

IP65

Halogen-free

No

Content

1 pc(s)

Manufacturer part #

52220056

Type

SKINTOP CUBE MULTI V1

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1310069 LAPP SKINTOP CUBE MULTI V1 Cable routing frame UV-resistant Terminal Ø (max.) 16 mm Polyamide Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1310069 LAPP SKINTOP CUBE MULTI V1 Cable routing frame UV-resistant Terminal Ø (max.) 16 mm Polyamide Black 1 pc(s)

More interesting products

(*All information is plus legal VAT)