
Number
Technical specifications
- Locating depth (max.)
75 mm
- Suitable for
Ferrous metal
- Locating depth (non-ferrous metals)
50 mm
- Warning type
Visual
Acoustic
- Dim
(L x W x H) 180 x 85 x 38 mm
- Length
180 mm
- Width
85 mm
- Height
38 mm
- Weight
180 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
- UKCA
not relevant
- Product type
Detector
Documents & Downloads
Datasheet
Datasheet 3171633 Laserliner Detector CombiFinder Plus 080.955E Locating depth (max.) 75 mm Suitable for Ferrous metal
User & Safety Instructions
User & Safety Instructions 3171633 Laserliner Detector CombiFinder Plus 080.955E Locating depth (max.) 75 mm Suitable for Ferrous metal
Warranty Terms
Warranty Terms 3171633 Laserliner Detector CombiFinder Plus 080.955E Locating depth (max.) 75 mm Suitable for Ferrous metal















