
Number
Technical specifications
- Locating depth (max.)
40 mm
- Suitable for
Wood
- Locating depth (wood)
40 mm
- Locating depth (ferrous metals)
40 mm
- Locating depth (non-ferrous metals)
40 mm
- Warning type
Visual
- Dim
(L x W x H) 180 x 85 x 38 mm
- Length
180 mm
- Width
85 mm
- Height
38 mm
- Weight
163 g
- Weight, information
incl. battery
- Locating depth (live cables)
40 mm
- UKCA
not relevant
- Product type
Detector
Documents & Downloads
Datasheet
Datasheet 3183372 Laserliner Detector StarFinder Plus 080.972E Locating depth (max.) 40 mm Suitable for Wood
User & Safety Instructions
User & Safety Instructions 3183372 Laserliner Detector StarFinder Plus 080.972E Locating depth (max.) 40 mm Suitable for Wood
Warranty Terms
Warranty Terms 3183372 Laserliner Detector StarFinder Plus 080.972E Locating depth (max.) 40 mm Suitable for Wood

















