• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Testboy Detector TV 700 TV 700 Locating depth (max.) 80 mm Suitable for Wood, Live wires, Ferrous metal

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 145.00
-17 %
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Digital wall scanner

  • Locating depth (max.) 80 mm

Technical specifications

Product type

Detector

Locating depth (max.)

80 mm

Suitable for

Wood

Live wires

Ferrous metal

Locating depth (wood)

22 mm

Locating depth (ferrous metals)

80 mm

Locating depth (non-ferrous metals)

60 mm

Power supply (details)

1 X 9 V 6L R61

Warning type

Acoustic

Visual

Dim

(L x W x H) 145 x 68 x 25 mm

Length

145 mm

Width

68 mm

Height

25 mm

Weight

160 g

Locating depth (live cables)

50 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2389422 Testboy Detector TV 700 TV 700 Locating depth (max.) 80 mm Suitable for Wood, Live wires, Ferrous metal

User & Safety Instructions

User & Safety Instructions 2389422 Testboy Detector TV 700 TV 700 Locating depth (max.) 80 mm Suitable for Wood, Live wires, Ferrous metal

Description

With the Testboy TV 700 tracking device, you can reliably check drilling points for obstacles. Ferrous and non-ferrous metals as well as wood or live cables are covered. The convenient traffic light display enables you to locate the exact millimeter in seconds.

This text is machine translated.

Scope of delivery

  • Bag
  • Batteries

What kind of Metal & Wire Detectors are you looking for?

More interesting products

(*All information is plus legal VAT)