• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner DistanceMaster Plus Laser range finder Case 100 m

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Universal laser distance meter with angle function and digital connection

  • Reading range 0.1 m - 100 m
  • Accuracy ± 1.5

Technical specifications

Product type

Laser range finder

Min. reading range

0.1 m

Max. reading range

100 m

Accuracy ±

1.5

Units of measurement

m

ft

in

Power supply (details)

Li-Ion 3.7V/0.7Ah battery pack

Weight

142 g

Laser category

2

Laser wavelength

635 nm

Dim

(L x W x H) 54 x 27 x 126 mm

Width

27 mm

Height

126 mm

Length

54 mm

Features

Case

Type

DistanceMaster Plus

Documents & Downloads

Datasheet

Datasheet 3350333 Laserliner DistanceMaster Plus Laser range finder Case 100 m

User & Safety Instructions

User & Safety Instructions 3350333 Laserliner DistanceMaster Plus Laser range finder Case 100 m

Description

This universally applicable laser distance meter offers a large measurement range of 100 meters and is Ideal for fast measurement, addition and subtraction of lengths, areas and volumes. The angular function allows indirect height and distance determination, perfect for measurements in inaccessible places. The continuous measurement function makes it easier to work in situations where continuous distance measurements are required, for example, because the target moves during the measurement process. The distance meter can be aligned precisely horizontally via a digital level and perfectly prepared for the measurement process. The measured value memory with a maximum of 50 entries is available for optimal project documentation. The measurement data can easily be transferred via digital connection to mobile devices.

This text is machine translated.

Scope of delivery

  • Laser distance measurer Plus
  • Li-Ion 3.7V/0.7Ah battery pack
  • Transport box.

What kind of Laser Rangefinders & Ultrasonic Distance Meters are you looking for?

More interesting products

(*All information is plus legal VAT)