• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Laser wavelength 515 nm
Product type

Cross line laser

Features

Self-levelling

Accuracy (+/-)

0.5 mm

Auto-adjustment range (+/-)

3°

Laser category

2

Visible beam length

40 m

Operating time (battery-powered)

approx. 5 h

Power supply (details)

3x AAA battery

Tripod thread mount

1/4"

5/8"

Weight

202 g

Weight, information

incl. batteries

Manufacturer's standards (no certificate)

Type

EasyCross-Laser Green Set

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3058920 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling

Datasheet 3058920 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling

Datasheet 3058920 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling

User & Safety Instructions

User & Safety Instructions 3058920 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling

Warranty Terms

Warranty Terms 3058920 Laserliner EasyCross-Laser Green Set Cross line laser Self-levelling

Description

The automatic cross line laser generates a bright, green laser cross with excellent visibility and is perfectly suitable for exact horizontal and vertical alignment work. The multi-functional holder enables the optimum placing of the laser on stands with 1/4"- and 5/8"-thread, on walls and metallic constructions. Optical signals warn the user when the level area has been left. The laser housing is made of much recycled plastic and makes a valuable contribution to sustainability. A pendulum lock ensures secure transport.

This text is machine translated.

Features

  • Precise horizontal and vertical alignment of objects
  • Good visibility with green laser technology
  • Time-saving automatic alignment
  • Easy alignment of inclination
  • Device warns when leaving the leveling area
  • Multifunctional bracket for fixing on tripods with 1/4" and 5/8"-thread, on walls and metal constructions
  • Pendulum lock for safe transportation

Scope of delivery

  • EasyCross-Laser Green
  • Tripod-/wall bracket
  • Batteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)