• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner Laser MasterCross 2G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 40 m

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Green cross-line laser with extremely Heller diode technology calibrated according to: ISO

  • Heller laser through green diode technology
  • 3° self-leveling range, accuracy 2 mm / 10 m
  • Additional tilt function for aligning the slants
  • Individually switchable laser

Technical specifications

Product type

Cross line laser

Features

Self-levelling

Range (max.)

40 m

Auto-adjustment range (+/-)

3°

Laser category

2

Visible beam length

15 m

Operating time (battery-powered)

4 hrs.

Tripod thread mount

1/4"

5/8"

ISO standards

Type

Laser MasterCross 2G

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Warranty Terms

Warranty Terms 2454455 Laserliner Laser MasterCross 2G Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 40 m

Description

– 3° self-leveling range, accuracy 2 mm / 10 m.
– additional tilt function for aligning slants
– individually switchable lasers
– With the magnetic clamp and wall holder, the device can be used individually, in combination both horizontally and vertically.
– ideal for mounting on drywall profiles
– extremely bright, green laser cross at the front in the DLD design results in a high quality of the lines: Clean, clear and thus clearly visible.
– GRX-Ready: In conjunction with the optional laser receiver, the integrated handheld receiver mode enables the detection of the laser lines over long distances and under unfavorable light conditions.

This text is machine translated.

Scope of delivery

  • Clamp and wall mount
  • Batteries
  • Carrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.