• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

1/12
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Laser wavelength 515 nm
Product type

Cross line laser

Features

Self-levelling

Accuracy (+/-)

0.5 mm/m

Auto-adjustment range (+/-)

3°

Laser category

2

Visible beam length

40 m

Power supply (details)

3 X 1.5V LR03 (AAA)

Length

61 mm

Width

62 mm

Height

72 mm

Dim

(L x W x H) 61 x 62 x 72 mm

Weight

202 g

Weight, information

incl. batteries

Manufacturer's standards (no certificate)

Type

EasyCross-Laser Work Set

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2842855 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

User & Safety Instructions

User & Safety Instructions 2842855 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

User & Safety Instructions 2842855 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

User & Safety Instructions 2842855 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

Warranty Terms

Warranty Terms 2842855 Laserliner EasyCross-Laser Work Set Cross line laser Self-levelling

Description

The automatic cross-line laser with compact tripod is suitable for exact leveling of horizontal, vertical and tilt. Perfect for aligning tiles, wallpaper, paintings and particularly near-ground applications such as installation of sockets. The measuring device generates a bright, green laser cross with excellent visibility. Optical signals warn the user when the level area has been left. A pendulum lock ensures secure transport.

This text is machine translated.

Features

  • Automatic cross line laser with compact tripod

Scope of delivery

  • EasyCross-Laser Green45 cm compact tripodBatteries

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.