• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner PocketCross-Laser 2G Cross line laser Self-levelling

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 154.99 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Laser wavelength 515 nm
Product type

Cross line laser

Features

Self-levelling

Accuracy (+/-)

0.3 mm/m

Auto-adjustment range (+/-)

3.5°

Laser category

2

Visible beam length

55 m

Operating time (battery-powered)

15 h

Power supply (details)

Li-Ion battery pack 3.7V / 3.6Ah / 13.32Wh

Tripod thread mount

1/4"

5/8"

Length

60 mm

Width

91 mm

Height

82 mm

Dim

(L x W x H) 60 x 91 x 82 mm

Weight

334 g

Weight, information

incl. rechargeable battery

Manufacturer's standards (no certificate)

Type

PocketCross-Laser 2G

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2842847 Laserliner PocketCross-Laser 2G Cross line laser Self-levelling

User & Safety Instructions 2842847 Laserliner PocketCross-Laser 2G Cross line laser Self-levelling

User & Safety Instructions 2842847 Laserliner PocketCross-Laser 2G Cross line laser Self-levelling

Warranty Terms

Warranty Terms 2842847 Laserliner PocketCross-Laser 2G Cross line laser Self-levelling

Description

This cross-line laser projects a clearly visible green laser cross for exact horizontal and vertical alignment of objects. In addition, it offers a manual tilt function for creating slopes. Wide range of accessories makes the laser a very practical and versatile helper for precise alignment work. The PocketWallHolder, a multi-functional, height-adjustable and magnetic holder, is suitable for attaching the laser on walls, metal structures and tripods with 1/4"- and 5/8"-threads.

This text is machine translated.

Features

  • Handy cross line laser with green laser technology and versatile application possibilities by extensive accessories

Scope of delivery

  • PocketCross-Laser 2GPocketWallHolder Magnet target plate greenLaser viewing spectaclesLi-ion battery packMains / charger incl. international AdapterCarrying case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)