• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Laserliner SmartCross-Laser Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 10 m

1/2
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Cross-line laser SmartCross-Laser

  • Additional tilt function

Technical specifications

Product type

Cross line laser

Features

Self-levelling

Range (max.)

10 m

Accuracy (+/-)

0.5 mm/m

Auto-adjustment range (+/-)

5°

Laser category

2

Visible beam length

650 nm

Operating time (battery-powered)

15 h

Width

55 mm

Height

88 mm

Dim

(W x H) 55 mm x 88 mm

Weight

260 g

Weight, information

incl. batteries

ISO standards

Type

SmartCross-Laser

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2454170 Laserliner SmartCross-Laser Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 10 m

Warranty Terms

Warranty Terms 2454170 Laserliner SmartCross-Laser Cross line laser Calibrated to (ISO standards) Self-levelling Range (max.): 10 m

Description

The automatic cross-line laser with additional tilt function.

This text is machine translated.

Features

  • The 2 well-visible laser lines are ideal for aligning tiles, stands, windows, doors etc.
  • Automatic Level: Automatic alignment by magnetic subdued pendulum system.
  • Particular switchable Laser linies
  • Additional inclinaltion for alignment of transverse.
  • RX-Ready: The integrated hand receiver mode enables the detection of the laser lines with the optional laser receiver up to 30 m range – ideal for all indoor and outdoor applications
  • Out-Of-Level: displayed by visual signal, if the device is out of the level area.
  • Transport Lock: One pendulum lock protects the device during transport.
  • Easy uniform usage.
  • Automatic levels
  • 1/4" Thread
  • Pendulum locking for transportation safety.

Scope of delivery

  • Batteries.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.