
Highlights & Details
Smartline laser 360° set
- Automatic Level: Automatic alignment by magnetic subdued pendulum system.
- Particular switchable Laser linies
- Additional tilt function for aligning the slants
- Easy uniform usage.
- This text is machine translated.
Technical specifications
- Compact tripod size 150 cm
- 5/8" thread
- Product type
Cross line laser
- Features
Self-levelling
Incl. tripod
- Range (max.)
20 m
- Accuracy (+/-)
0.4 mm/m
- Auto-adjustment range (+/-)
5°
- Laser category
2
- Visible beam length
635 nm
- Operating time (battery-powered)
35 h
- Tripod thread mount
5/8"
- Length
130 mm
- Width
75 mm
- Height
130 mm
- Dim
(L x W x H) 130 x 75 x 130 mm
- Weight
525 g
- Weight, information
incl. batteries
ISO standards
- Type
SmartLine-Laser 360° Bonus Set
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2453714 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Calibrated to (ISO standards) Self-levelling, Incl. tripod Ra
Datasheet 2453714 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Calibrated to (ISO standards) Self-levelling, Incl. tripod Ra
Warranty Terms
Warranty Terms 2453714 Laserliner SmartLine-Laser 360° Bonus Set Cross line laser Calibrated to (ISO standards) Self-levelling, Incl. tripod Ra
Description
Features
- RX-Ready: The integrated hand receiver mode enables the detection of the laser line with the optional RangeXtender laser receiver 30 to 30 m range – ideal for all indoor and outdoor applications
- the horizontal laser line generates a closed 360° laser line, the vertical laser line is aligned at right angles to it. ideal for almost all alignment work Transport Lock:One pendulum lock protects the device during transport.
Scope of delivery
- Smartline laser 360°
- + Transport bag
- + Batteries
- Compact stand
- + Transport bag
Hints
Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









