• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor Galaxy 150 Pressure washer 150 bar Cold water

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lavor High Pressure Cleaner Galaxy 150 Kit

  • Max. feed rate: 450 l/h

Technical specifications

Product type

Pressure washer

Cleaning system

Cold water

Nozzle type

Bodywork cleaner/patio cleaner

Soap nozzle

Dirtblaster nozzle

Brush (rotating)

Jet nozzle

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V/50 Hz

Operating pressure (max.)

150 bar

Power (P2)

1900 W

Max. feed rate

450 l/h

Max. cable length

5 m

Hose connector

Hose connector

Hose length

6 m

Feed temperature

40 °C

Weight

10.40 kg

Dim

(L x W x H) 395 x 295 x 580 mm

Length

395 mm

Width

295 mm

Height

580 mm

Documents & Downloads

Datasheet

Datasheet 1780836 Lavor Galaxy 150 Pressure washer 150 bar Cold water

User & Safety Instructions

User & Safety Instructions 1780836 Lavor Galaxy 150 Pressure washer 150 bar Cold water

Warranty Terms

Warranty Terms 1780836 Lavor Galaxy 150 Pressure washer 150 bar Cold water

Description

About Lavor
Lavorwash celebrates 40 years in business: the company, set up in 1975, has gradually developed its vision over the years and has grown, starting from a small craft activity, in a solid, structured, multi-brand and multiproduct international company. Nowadays Lavorwash is in a leading position in manufacturing hi-tech cleaning systems, suitable for small and large surfaces, both indoor and outdoor use. Investments and continuous efforts of the Mantuan company are all aimed at the consolidation and innovation to ensure long-term success.

Features

  • Aluminum pump
  • Accessories holder and cable holder
  • Quick release system of gun for high pressure hose
  • Casters
  • Foam lance.

Scope of delivery

  • High Pressure Cleaner Galaxy 150
  • 1 x high-pressure gun
  • 6 m high-pressure hose
  • 1 x lance with quick connection system
  • 1x nozzle head for fixed beam
  • 1x nozzle head turbo rotating
  • 1 x foam container
  • 1 x turbo bust rotating
  • 1x surface cleaner
  • User manual.

Accessories

(*All information is plus legal VAT)