• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor XTR 1007 Pressure washer 135 bar Cold water, Hot water

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 855.00 / piece)
€ 855.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hot water high pressure cleaner XTR 1007

  • Operating pressure (details): 135 bar
  • Max. feed rate: 420 l/h
  • Symbol image for Lavor XTR 1007 Pressure washer 135 bar Cold water, Hot water

Technical specifications

Product type

Pressure washer

Features

Cleaner container

Cleaning system

Cold water

Hot water

Nozzle type

Dirtblaster nozzle

Device type (fixed/mobile)

mobile

Operating type

Diesel

Operating voltage

230 V

Operating pressure (max.)

135 bar

Power (P2)

2100 W

Max. feed rate

420 l/h

Max. cable length

5 m

Hose length

8 m

Feed temperature

40 °C

Weight

39 kg

Dim

(L x W x H) 400 x 540 x 980 mm

Length

400 mm

Width

540 mm

Height

980 mm

Operating pressure

135 bar

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1268808 Lavor XTR 1007 Pressure washer 135 bar Cold water, Hot water

User & Safety Instructions

User & Safety Instructions 1268808 Lavor XTR 1007 Pressure washer 135 bar Cold water, Hot water

Warranty Terms

Warranty Terms 1268808 Lavor XTR 1007 Pressure washer 135 bar Cold water, Hot water

Description

Burner regulation, optimized combustion. Double motor (pump and burner). Three high durability steel pistons, aluminium axial pump. Vertical boiler with high efficiency steel coil. Safety valve. Automatic temperature regulation. Ergonomic handle with detergent tank and accessory holder. Detergent built-in tank for direct suction. Automatic stop system.

Applications & Uses
OUTDOOR
Cleaning of terraces, porches, patios and other surfaces-cleaning of swimming pools-Driveways, patios and entrance-garden furniture-barrels, drums and containers-cars, motorcycles, caravans, bikes-Gutters, drain channels-gates, walls of enclosure-Cleaning boats and personal watercraft-Draining basements, tanks, swimming pools, ponds-garden, to irrigate the garden, Park

About Lavor
Lavorwash celebrates 40 years in business: the company, set up in 1975, has gradually developed its vision over the years and has grown, starting from a small craft activity, in a solid, structured, multi-brand and multiproduct international company. Nowadays Lavorwash is in a leading position in manufacturing hi-tech cleaning systems, suitable for small and large surfaces, both indoor and outdoor use. Investments and continuous efforts of the Mantuan company are all aimed at the consolidation and innovation to ensure long-term success.

Scope of delivery

  • Pressure Washers
  • Cable and accessories holder
  • 5 Meter Cable
  • 8 meters high pressure hose with steel inserts
  • Adjustable Lance
  • High-pressure gun with brass core
  • Built-in cleaning agent tank
  • Diesel burner

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.