• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor Ninja Plus 130 Pressure washer 130 bar Cold water

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 86.99 / piece)
€ 86.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

High pressure cleaner Ninja Plus 130

  • Operating pressure (details): 130 bar
  • Max. feed rate: 420 l/h

Technical specifications

  • Height 520 mm
Product type

Pressure washer

Cleaning system

Cold water

Nozzle type

Soap nozzle

Dirtblaster nozzle

Brush

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

230 V/50 Hz

Operating pressure (max.)

130 bar

Power (P2)

1800 W

Max. feed rate

420 l/h

Max. cable length

5 m

Hose connector

Hose connector

Hose length

6 m

Feed temperature

40 °C

Weight

9.3 kg

Dim

(L x W x H) 260 x 260 x 740 mm

Length

260 mm

Width

260 mm

Height

740 mm

1800 W

Operating pressure

130 bar

Max. power consumption

1800 W

Type

Ninja Plus 130

Max. flow

420 l/h

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1091326 Lavor Ninja Plus 130 Pressure washer 130 bar Cold water

User & Safety Instructions 1091326 Lavor Ninja Plus 130 Pressure washer 130 bar Cold water

User & Safety Instructions 1091326 Lavor Ninja Plus 130 Pressure washer 130 bar Cold water

User & Safety Instructions 1091326 Lavor Ninja Plus 130 Pressure washer 130 bar Cold water

Information

Information 1091326 Lavor Ninja Plus 130 Pressure washer 130 bar Cold water

Description

The Ninja Plus 130 is a versatile and light weight high pressure cleaner for outdoor use. Cleaning of terraces, porches, patios, swimming poos and many other surfaces has never been so easy. The Ninja Plus 130 comes with a practical trolley with an ergonomic handle, granting excellent mobility.

Ninja series
The Ninja models main features are versatility and light weight: easy to use and to store, are suitable for a non-intensive use.

· Applications & uses
Washing Level 3
· quite frequent use - light cleaning of resistant dirt - medium surfaces
· For 40-60 m2 yard

Outdoor
Cleaning of terraces, porches, patios and other surfaces-cleaning of swimming pools-Driveways, patios and entrance-garden furniture-barrels, drums and containers-cars, motorcycles, caravans, bikes-Gutters, drain channels-gates, walls of enclosure-Cleaning boats and personal watercraft-Draining basements, tanks, swimming pools, ponds-garden, to irrigate the garden, Park

About Lavor
Lavorwash celebrates 40 years in business: the company, set up in 1975, has gradually developed its vision over the years and has grown, starting from a small craft activity, in a solid, structured, multi-brand and multiproduct international company. Nowadays Lavorwash is in a leading position in manufacturing hi-tech cleaning systems, suitable for small and large surfaces, both indoor and outdoor use. Investments and continuous efforts of the Mantuan company are all aimed at the consolidation and innovation to ensure long-term success.

Features

  • Three pistons, aluminium pump head with built-in by-pass valve
  • Automatic stop system
  • Accessory storage facility
  • Trolley with ergonomic handle, granting excellent mobility
  • Hose holder
  • Gun with quick connection
  • Lance with double nozzle
  • Fixed brush

Scope of delivery

  • H. P. GUN - S'09 c gun with quick connection
  • H. P. HOSE - 6 m H.p. hose with quick connection for S' 09
  • LANCE - Lance with nozzle head holder
  • FIXED SPRAY NOZZLE HEAD - Fixed spray nozzle head Ø 0, 95
  • TURBO NOZZLE HEAD - Turbo nozzle head Ø 1.025
  • FIXED BRUSH
  • FOAM LANCE + BOTTLE
  • QUICK CONNECTION - Quick connection 3/4"

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.