• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lavor Prime 165 Pressure washer 165 bar Cold water

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lavor High Pressure Cleaner Prime 165 Complete Package

  • Max. feed rate: 510 l/h

Technical specifications

Product type

Pressure washer

Features

Hose reel

Cleaning system

Cold water

Nozzle type

Bodywork cleaner/patio cleaner

Soap nozzle

Dirtblaster nozzle

Jet nozzle

Brush (rotating)

Device type (fixed/mobile)

mobile

Operating type

Mains

Operating voltage

220 - 240 V/50 -60 Hz

Operating pressure (max.)

165 bar

Power (P2)

2100 W

Max. feed rate

510 l/h

Max. cable length

5 m

Hose length

8 m

Feed temperature

40 °C

Weight

13 kg

Dim

(L x W x H) 380 x 380 x 910 mm

Length

380 mm

Width

380 mm

Height

910 mm

Documents & Downloads

Datasheet

Datasheet 1780841 Lavor Prime 165 Pressure washer 165 bar Cold water

User & Safety Instructions

User & Safety Instructions 1780841 Lavor Prime 165 Pressure washer 165 bar Cold water

Warranty Terms

Warranty Terms 1780841 Lavor Prime 165 Pressure washer 165 bar Cold water

Description

About Lavor
Lavorwash celebrates 40 years in business: the company, set up in 1975, has gradually developed its vision over the years and has grown, starting from a small craft activity, in a solid, structured, multi-brand and multiproduct international company. Nowadays Lavorwash is in a leading position in manufacturing hi-tech cleaning systems, suitable for small and large surfaces, both indoor and outdoor use. Investments and continuous efforts of the Mantuan company are all aimed at the consolidation and innovation to ensure long-term success.

Features

  • Aluminum pump
  • Accessories holder and cable holder
  • Quick release system of gun for high pressure hose
  • Casters
  • Tubed barrel

Scope of delivery

  • 1 x power cable 5m
  • 1 x high-pressure gun
  • 1 x lance with 2 different nozzle attachments
  • 1 x 8 m high pressure hose
  • 1 x rotating brush
  • 1x surface cleaner
  • 1 x pipe cleaning hose 6 m.

Accessories

(*All information is plus legal VAT)