User & Safety Instructions 813812 Leatherman L830165 SURGE Multi Tool
Description
Surge™ is a real power tool. The new stronger pliers allow for greater closing force with less force required from the user and a firm, secure grip. A saw or a diamond/wood/metal file with standard T-shank can be inserted in the Surge's tool holder. The tool holder, two knife blades and an extra-strong pair of scissors can be easily folded out from outside. The inside contains 2 bit holders, a screwdriver with wooden edge, a bottle/can opener and a newly developed awl with eye. With tool lock. The Surge is also ideal for professional use.
Features
Material: Stainless steel
Functions: Needle nose pliers
Wire cutter
Hard wire cutter
Cable cutter
Crimper
Knife with flattened tip
Knife with serrated edge
Extra large scissors
Tool holder for saw blades, files etc. with T-shank
Diamond, wood/metal file with T-shank
Saw blade with T-shank
Large bit holder
Small bit holder
2 double-sided bits (Philips 1-2 + 5 mm slot and small Philips and watchmaker's screwdriver)
Large screwdriver
Awl with eye
Ruler (inches/cm)
Bottle/can opener
Wire stripping pliers
25-year manufacturer guarantee.
Scope of delivery
High-quality fabric holster.
Hints
The latest version of the surge!
Description
Surge™ is a real power tool. The new stronger pliers allow for greater closing force with less force required from the user and a firm, secure grip. A saw or a diamond/wood/metal file with standard T-shank can be inserted in the Surge's tool holder. The tool holder, two knife blades and an extra-strong pair of scissors can be easily folded out from outside. The inside contains 2 bit holders, a screwdriver with wooden edge, a bottle/can opener and a newly developed awl with eye. With tool lock. The Surge is also ideal for professional use.
Features
Material: Stainless steel
Functions: Needle nose pliers
Wire cutter
Hard wire cutter
Cable cutter
Crimper
Knife with flattened tip
Knife with serrated edge
Extra large scissors
Tool holder for saw blades, files etc. with T-shank
Diamond, wood/metal file with T-shank
Saw blade with T-shank
Large bit holder
Small bit holder
2 double-sided bits (Philips 1-2 + 5 mm slot and small Philips and watchmaker's screwdriver)
Large screwdriver
Awl with eye
Ruler (inches/cm)
Bottle/can opener
Wire stripping pliers
25-year manufacturer guarantee.
Scope of delivery
High-quality fabric holster.
Hints
The latest version of the surge!
What kind of Multitool Pocket Knives are you looking for?