1/4
Industrial LED indicator light
LEANLED II
stackable
24 V DC
13 W
5200 K
5700 K
1890 lm
120°
M12 plug
Aluminium
Polycarbonate (PC)
IP54
III
-10 °C
+60 °C
520 mm
26 mm
31 mm
(L x W x H) 520 x 26 x 31 mm
n.rel.
yes
Datasheet 2383339 LED2WORK Industrial LED indicator light LEANLED II 13 W 1890 lm 120 ° 24 V DC (L x W x H) 520 x 26 x 31 mm 1 pc(s)
User & Safety Instructions 2383339 LED2WORK Industrial LED indicator light LEANLED II 13 W 1890 lm 120 ° 24 V DC (L x W x H) 520 x 26 x 31 mm 1 pc(s)