1/4
Piece
Industrial LED indicator light
LEANLED II
splashproof
dimmable
24 V DC
24 W
5200 K
5700 K
3780 lm
120°
M12 plug
Aluminium
Polycarbonate (PC)
IP54
III
-10 °C
+60 °C
1020 mm
26 mm
31 mm
(L x W x H) 1020 x 26 x 31 mm
n.rel.
yes
Datasheet 2383341 LED2WORK Industrial LED indicator light LEANLED II 24 W 3780 lm 120 ° 24 V DC (L x W x H) 1020 x 26 x 31 mm Piece 1 pc(s
User & Safety Instructions 2383341 LED2WORK Industrial LED indicator light LEANLED II 24 W 3780 lm 120 ° 24 V DC (L x W x H) 1020 x 26 x 31 mm Piece 1 pc(s