1/3
Industrial LED indicator light
TUBELED_40 Element
heat-proof
with diffusor
24 V DC
4 W
5200 K
5700 K
630 lm
100°
M12 plug
Aluminium
Plastic
PMMA
IP54
III
-30 °C
+70 °C
190 mm
40 mm
29 mm
(L x W x H) 190 x 40 x 29 mm
n.rel.
yes
Datasheet 2383350 LED2WORK Industrial LED indicator light TUBELED_40 Element 4 W 630 lm 100 ° 24 V DC (L x W x H) 190 x 40 x 29 mm 1 pc(s)