1/4
Piece
Industrial LED indicator light
TUBELED_40 Element
splashproof
24 V DC
8 A
24 W
Black
5200 K
5700 K
3780 lm
100°
M12 plug
Aluminium
Plastic
PMMA
IP54
III
-30 °C
+70 °C
1040 mm
40 mm
29 mm
(L x W x H) 1040 x 40 x 29 mm
n.rel.
yes
Datasheet 2383361 LED2WORK Industrial LED indicator light TUBELED_40 Element Black 24 W 3780 lm 100 ° 24 V DC (L x W x H) 1040 x 40 x 29 m