• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LED2WORK Industrial LED indicator light TUBELED_40 Element Black 6 W 945 lm 100 ° 24 V DC (L x W x H) 280 x 40 x 29 mm 1

1/4
Product type
Industrial LED indicator light
Operating voltage
24 V DC
Power
6 W
Luminous flux (Φ)
945 lm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED2WORK TUBELED_40 element, 280mm, 100° ~6W, 24V DC, cascadable

  • High power LED chips for daylight white 5200-5700K – very bright
  • Beam angle 100° and good Ra >80 to very good color reproduction Ra >85
  • Lifetime LED > 50,000 to 60,000h (L80/B10)
  • Versions with different connection options: 24V DC voltage, 24V DC and cascadable or 220-240V AC
  • Version DC: Direct supply voltage 24V DC and cascading via M12 plug connectors A-coded
  • Version AC: Fast, direct connection via M12 plug connector S-coded
  • Suppression: Diffuser, sealed PMMA cover over the LED chips
  • Sealed against dust and splash water: IP54
  • Heat dissipation via aluminum extruded profile
  • Can be used in higher ambient temperatures
  • Attachment via separately available accessories
  • Manufactured in Germany

Technical specifications

  • Model: TUBELED_40 element
  • Design: LED surface-mounted lamp
  • Lamp: SMD LED
  • Luminous efficacy 145 lm/W
  • Light distribution: Direct
  • Light connection: M12 A-coded
  • Color reproduction (Ra): > 85
  • Lamp life > 60,000 h
  • Material casing: Aluminum, plastic end caps
  • Material cover: PMMA, frosted
  • Weight 340 g
  • Risk group: Free group
  • Mounting accessories: Optional
  • Dimmable: Optional via accessories
  • Special feature: Cascadable, high temperature resistant
  • Suppression: Diffuser, PMMA
  • Note: Electrical through-wiring up to max. 8 A DC at ta max. +30 °C (7 A DC at ta max. +40 °C.
Product type

Industrial LED indicator light

Type

TUBELED_40 Element

LED features

splashproof

Operating voltage

24 V DC

6 W

Factory colour

Black

Min. colour temperature

5200 K

Colour temperature (max.)

5700 K

Luminous flux (Φ)

945 lm

Radiation angle

100°

Connection

M12 plug

Material

Aluminium

Plastic

PMMA

IP54

Protection class

III

Min. temperature

-30 °C

Max. temperature

+70 °C

Length

280 mm

Width

40 mm

Height

29 mm

Dim

(L x W x H) 280 x 40 x 29 mm

n.rel.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2383353 LED2WORK Industrial LED indicator light TUBELED_40 Element Black 6 W 945 lm 100 ° 24 V DC (L x W x H) 280 x 40 x 29 mm 1

Description

LED surface-mounted lamp
TUBELED_40 element
As much as necessary, as little as possible ...

... to turn an LED light into a good LED machine and industrial light. The TUBELED_40 element is primarily used for "dry" machines and systems, without chip casting and cooling and lubricants. Rougher production environments are covered by TUBELED_40 II, which also contributes a large part of the components to the TUBELED_40 element and thus makes the lamp interesting for users, in which a higher degree of protection has no significance. Apart from that, the TUBELED_40 element with the rated protection class IP54 is well positioned and has everything was needed by a good LED machine lamp, in order to be used without restrictions at most workplaces.

Here are two unbeatable advantages of the TUBELED_40 element: The LED machine lamp is economical and the aluminum housing with black end caps and matte LED cover looks simply good.

Benefits:
Bright and flicker-free lighting, without UV and IR components
Generous light emission area and 100° surface light
Slim casing and different lengths
Quick and easy upgrading and retrofitting of machines and plants
Temperature-proof and splash-protected
Also for high ambient temperatures
Electrically linkable variants (cascadable)

Application areas:
Plastics processing: Injection molding machines, extruders, blow molding machines
Metal processing: Microprecision machines, eroding machines, punching automation
Wood working
Installations for assembly and packaging
Wherever narrow installation conditions prevail

This text is machine translated.