• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDmaxx LCV06 LEDconnect Elbow piece 2-piece set White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

L-connector

  • 2-pcs set
  • This text is machine translated.

Technical specifications

Product type

Elbow piece

n.rel.

Factory colour

White

Series

LEDconnect

Documents & Downloads

Datasheet

Datasheet 2106387 LEDmaxx LCV06 LEDconnect Elbow piece 2-piece set White

Description

LEDconnect L-connector

LEDconnect is the new flexible under-cabinet lighting system from LEDmaxx.

Thanks to a variety of accessories installed quickly and easily. LEDconnect is super thin and emits warm white and continuous light. Individual points of light are no longer visible here.

Extremely simple installation. A functioning system requires:
1. The light. Available in sizes 150mm, 300mm, 600mm, 900mm, 1.000mm and 1.200mm.
2. The 3M mounting strips. One 2er set per lamp. Part Number LCBS
3. The AC adapter. Available in three thicknesses, depending on your installation: 40,60 and 120 watts.
4. Switch or input cable: Sensor switch or dimmer switch. Input cable single or quadruple.
Optionally, the system can be adapted to the needs by:
Connector cable, corner connector left or right, T-connector, cross connector, L-connector, intermediate connector, mounting clip flat or 90°.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)