• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) 7.5 W Warm white

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Power= 7.5 W
  • Total luminous flux= 480 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED plinth lighting

Operating voltage

230 V

Bulb type

LED (monochrome)

Length

550 mm

Width

40.7 mm

Rating per bulb

7.5 W

Height

23 mm

7.5 W

Energy consumption

7.5 kWh/1000h

3000 K

Colour

Warm white

480 lm

Total luminous flux

480 lm

Light features

Incl. motion detector

IP20

Weight

335 g

Dim

(L x W x H) 550 x 40.7 x 23 mm

n.rel.

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2250769 LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) 7.5 W Warm white

Warranty Terms

Warranty Terms 2250769 LEDVANCE Cabinet LED Corner L LED plinth lighting LED (monochrome) 7.5 W Warm white

Description

Product benefits: Low voltage light for DC operation with external driver. Suitable for mounting in corners Homogeneous light distribution. Simple and fast attachment on almost any surface (adhesive strips or screws). Product features: Luminous flux: Up to 480 lm. On and off by movements with 5 cm distance in front of the infrared motion sensor. Continuous dimming by covering the infrared motion sensor at a distance of 5 cm for at least one second. Material: aluminium Colour: Silver. Available in two lengths: 35 cm and 55 cm. Available as a simple and dual light set. Application areas: Shelf and chassis lighting. Technical equipment: External mains adapter (cable length: 1.5 m) included.

This text is machine translated.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)