
1/3
LED wet room light
Oval
230 V
1
LED (monochrome)
Built-in LED
1500 mm
46 W
68 mm
82 mm
6500 K
Cool white
6400 lm
IP65
Grey
Polycarbonate (PC)
1650 g
(L x W x H) 1500 x 82 x 68 mm
n.rel.
110°
0 mm
Yes
6500 K
6500 K (min)
I
yes
Certified by EU Garan
Datasheet 2380140 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 46 W Cool white Grey
User & Safety Instructions 2380140 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 46 W Cool white Grey
Warranty Terms 2380140 LEDVANCE Damp Proof LED wet room light LED (monochrome) Built-in LED 46 W Cool white Grey