• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE Damp Proof LED wet room light LED (monochrome) G13 Neutral white Grey

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Damp room lamp Damp-Proof

  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED wet room light

Type

Oval

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

G13

Length

1561 mm

Height

75 mm

Width

103 mm

4000 K

Colour

Neutral white

IK08

IP65

Factory colour

Grey

Material

Polycarbonate (PC)

Weight

1850 g

Dim

(L x W x H) 1561 x 103 x 75 mm

n.rel.

Radiation angle

105°

Light bulb included

No

Colour temperature range

4000 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2380135 LEDVANCE Damp Proof LED wet room light LED (monochrome) G13 Neutral white Grey

User & Safety Instructions

User & Safety Instructions 2380135 LEDVANCE Damp Proof LED wet room light LED (monochrome) G13 Neutral white Grey

Warranty Terms

Warranty Terms 2380135 LEDVANCE Damp Proof LED wet room light LED (monochrome) G13 Neutral white Grey

Description

High-quality wet room light with uniform light distribution. Easy to install. Stainless steel clamps and safety screws included. Typical areas of application are industry, warehouses, underground parking, subways, workshops, Production lines and much more.

This text is machine translated.

Scope of delivery

  • Wet room light
  • Fitting Material
  • User manual

Hints

Suitable for 2x SubstiTUBE EM/UN and SubstiTUBE Connected. Please order lamp separately.

What kind of Wet Room Lighting are you looking for?