
Highlights & Details
LED outdoor spotlight Endura ® Flood
- Neutral white LED
- swiveling
- Wall mounting possible
- This text is machine translated.
Technical specifications
- Product type
LED outdoor floodlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
100 W
100 W
4000 K
- Colour
Neutral white
8800 lm
- Total luminous flux
8800 lm
- Light features
Swivelling
Suitable for wall mounting
- Radiation angle
180°
- Protection class
I
IP65
- Factory colour
Dark grey
- Material
Aluminium (die-cast)
- Weight
3.5 kg
- Dim
(L x W x H) 30.6 x 7 x 32.6 cm
n.rel.
- Type
Rectangular
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
7 cm
- Height
32.6 cm
- Length
30.6 cm
- Depth
70 mm
No
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2158705 LEDVANCE Endura® 4058075206809 LED outdoor floodlight 100 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 2158705 LEDVANCE Endura® 4058075206809 LED outdoor floodlight 100 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 2158705 LEDVANCE Endura® 4058075206809 LED outdoor floodlight 100 W Colours (LEDs): Neutral white
Description
Scope of delivery
- LED outdoor spot
- Fitting Material
- User manual.


































