
1/3
LED light bulb
E-27
Warm white
E (A - G)
6.00 kWh/1000h
300°
230 V
Yes
124 mm
80 Ra
100 g
Gold
1 pc(s)
App-enabled
15000 h
6 W
2400 K
680 lm
Glass
168 mm
124 mm
IP20
yes
Datasheet 2475053 LEDVANCE LED light bulb EEC: E (A - G) 4058075609693 E-27 6 W Warm white
User & Safety Instructions 2475053 LEDVANCE LED light bulb EEC: E (A - G) 4058075609693 E-27 6 W Warm white