
1/2
LED light bulb
E-27
Warm white
F (A - G)
6.00 kWh/1000h
300°
230 V
Yes
124 mm
80 Ra
100 g
Light grey
1 pc(s)
App-enabled
15000 h
6 W
2500 K
540 lm
Glass
168 mm
124 mm
IP20
yes
Datasheet 2475061 LEDVANCE LED light bulb EEC: F (A - G) 4058075609853 E-27 6 W Warm white
User & Safety Instructions 2475061 LEDVANCE LED light bulb EEC: F (A - G) 4058075609853 E-27 6 W Warm white