• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED light bulb EEC: G (A - G) 4058075609877 E-27 6 W Warm white

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMART WIFI G200 37 D 6W/825 230V FIL SM E27 X1 LEDV

  • Power= 6 W Total luminous flux= 540 lm Colour temperature= 2500 K Warm white

Technical specifications

Product type

LED light bulb

E-27

Colour

Warm white

G (A - G)

Energy consumption

6.00 kWh/1000h

Radiation angle

300°

Operating voltage

230 V

Yes

Recess width

200 mm

80 Ra

Weight

285 g

Factory colour

Light grey

Content

1 pc(s)

15000 h

6 W

2500 K

Total luminous flux

540 lm

Material

Glass

Length

290 mm

(Ø)

200 mm

IP20

Documents & Downloads

Datasheet

Datasheet 2475062 LEDVANCE LED light bulb EEC: G (A - G) 4058075609877 E-27 6 W Warm white

User & Safety Instructions

User & Safety Instructions 2475062 LEDVANCE LED light bulb EEC: G (A - G) 4058075609877 E-27 6 W Warm white

Security datasheet

Security datasheet 2475062 LEDVANCE LED light bulb EEC: G (A - G) 4058075609877 E-27 6 W Warm white

Description

Features

  • Network protocol: WiFi
  • Dimmable
  • Service life: Up to 15,000 hours
  • Wireless control via app
  • Easy to install and use
  • Contains no mercury
  • General lighting
  • Living spaces
  • Trade (hotels, bars, boutiques, etc.)
  • Outdoor applications only in suitable lamps

Hints

Using Philips Hue for the first time?
Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.

System requirements

  • Google Assistant | Amazon Alexa