• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 23 W = 58 W Neutral white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube G13 23 W = 58 W Neutral white EEC: C (A - G) T8

  • Power= 23 W
  • Total luminous flux= 3700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED tube

Tube shape

G13

23 W

Power range

20 W - 39.9 W

3700 lm

58 W

Version

matte

Colour

Neutral white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Total luminous flux

3700 lm

4000 K

Colour temperature range

4000 K

No

60000 h

Circuits

200000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

EOL luminous flux retention

0.70 %

Operating voltage

220 V

240 V

Length

1513 mm

(Ø)

27.8 mm

Content

1 pc(s)

C (A - G)

Energy consumption

23.00 kWh/1000h

Dim

(Ø x H) 27.8 mm x 27.8 mm

Colour rendering

840

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

Weight

307 g

Bulb shape

T8

Material

Glass

IP20

Type

T8

Height

27.8 mm

Width

27.8 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3323979 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 23 W = 58 W Neutral white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3323979 LEDVANCE LED tube EEC: C (A - G) G13 Tube shape T8 23 W = 58 W Neutral white (Ø x H) 27.8 mm x 27.8 mm 1 pc(s)

Description

LED tubes for electronic ballasts (EVG), electromagnetic ballasts (conventional ballast/VVG) and mains voltage, splinter protection. LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage. Compatible with many conventional and many conventional electronic ballasts. Flicker arm according to EU 2019/2020 (SVM under 0.4 / PstLM under 1). Glass bulb with splinter protection. For especially homogeneous illumination. Mercury-free and RoHS compliant. Protection class: IP20 Durability: Up to 60,000 h. No hanging thanks to glass technique. Simple, fast and safe replacement of lamps without rewiring. Energy savings of up to 60% (as compared to T8 fluorescent lamp). Very high switching strength. High luminous flux for demanding lighting tasks. Also suitable for low temperature operation. Full brightness without warm-up phase, therefore Ideal suitable in combination with sensors. General lighting in ambient temperatures of -20…+45 °C. Lighting in industrial manufacturing. Traffic zones and corridors. Supermarkets and department stores. Industry.

This text is machine translated.

Features

  • LED replacement for conventional T8 fluorescent lamps with G13 socket in conventional ballast, EVG lights or on mains voltage
  • Compatible with many conventional and many conventional electronic ballasts
  • Flicker arm according to EU-2019/2020 (SVM under 0.4 / PstLM under 1)
  • Glass bulb with splinter protection
  • For especially homogeneous illumination
  • Mercury-free and RoHS compliant
  • Protection class: IP20
  • Lifecycle up to 50 60,000 hrs

More interesting products

(*All information is plus legal VAT)