• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LED tube EEC: D (A - G) Tube shape T5 21.5 W Neutral white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED tube 21.5 W Neutral white EEC: D (A - G) T5

  • Power= 21.5 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

  • Reflected beam angle 120°
  • Suitable for EVG: No.
  • Suitable for magnetic ballast: No.
  • IFTTT support available: Yes
  • Lamp shape: Tubes, one-sided base
  • Nominal voltage: 33 V
  • Nominal current: 650 mA
Product type

LED tube

Tube shape

21.5 W

Power range

20 W - 39.9 W

3200 lm

Version

matte

Colour

Neutral white

Total luminous flux

3200 lm

4000 K

Colour temperature range

4000 - 4000 K

Yes

50000 h

Circuits

200000

Power factor

0.90

Operating voltage

33 V

Length

300.00 mm

(Ø)

16.50 mm

Content

1 pc(s)

D (A - G)

Energy consumption

22 kWh/1000h

Dim

(Ø x L) 16.50 mm x 300.00 mm

No. of bulbs

1

Colour rendering

840

Colour consistency (SDCM)

5

Colour rendering index

80 Ra

89 Ra

Light features

Dimmable

Bulb shape

T5

Light bulb features

dimmable

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

IP20

Max. temperature

45 °C

Min. temperature

-20 °C

Type

T5

Factory colour

White

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3499589 LEDVANCE LED tube EEC: D (A - G) Tube shape T5 21.5 W Neutral white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3499589 LEDVANCE LED tube EEC: D (A - G) Tube shape T5 21.5 W Neutral white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)

Description

LED T5 FC EXTERNAL FOR LED DRIVER DALI. Product Features: Designed for operation on LED DRIVER DALI PERFORMANCE. Circular LED lamp with one side socket. Suitable general lighting in ambient temperatures from -20 - +45 °. Life (L70/B50): Up to 50,000 h (at 25 °C). LED replacement for traditional T5 fluorescent lamps in ring form. Product benefits: Compatible with LED driver DR DALI-P-26/220-240/700 (4058075779631). Easy conversion to dimmable LED lighting. Easy application, no checking of the compatibility of the ballast needed. Suitable for emergency lighting with single battery. Application areas: Shops, hotels and restaurants. Public buildings Safety notes: Suitable for indoor use. The operating temperature range of the LED tube is limited. If you are in doubt about the suitability of the application, please measure the maximum TC temperature on the product before installation. Not suitable for use with 230 V mains voltage or with electronic ballast. Disconnect power before installation.

This text is machine translated.

Features

  • LED T5 FC EXTERNAL FOR LED DRIVER DALI
  • Designed for operation on LED DRIVER DALI PERFORMANCE
  • Nominal power 21.5 W.
  • Nominal voltage 33 V
  • Colour temperature 4000 K
  • Luminous flux: 3200 lm
  • Reflected beam angle: 120°
  • Length (including round lamps): 300.00 mm
  • Width 16.50 mm
  • L90/B10 life at 25 °C: 50000 h / UKCA

More interesting products

(*All information is plus legal VAT)