1/2
LED tube
Tube shape
G5
26 W
20 W - 39.9 W
49 W
matte
Warm white
40 W - 59.9 W
3600 lm
3000 K
3000 K
No
50000 h
200000
0.50 s
2.00 s
0.70 %
50 V
90 V
1463 mm
18.5 mm
1 pc(s)
E (A - G)
26.00 kWh/1000h
(Ø x H) 18.5 mm x 18.5 mm
1
830
5
80 Ra
185 g
T5
Glass
IP20
T5
White
18.5 mm
18.5 mm
yes
Datasheet 3323988 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 26 W = 49 W Warm white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)
User & Safety Instructions 3323988 LEDVANCE LED tube EEC: E (A - G) G5 Tube shape T5 26 W = 49 W Warm white (Ø x H) 18.5 mm x 18.5 mm 1 pc(s)