LED tube
Tube shape
LED
21.5 W
20 W - 39.9 W
2900 lm
matte
Warm white
2900 lm
3000 K
3000 K (max)
Yes
50000 h
200000
0.90
33 V
300.00 mm
16.50 mm
1 pc(s)
E (A - G)
22 kWh/1000h
(Ø x L) 16.50 mm x 300.00 mm
1
830
5
80 Ra
89 Ra
Dimmable
T5
dimmable
3000 K
IP20
45 °C
-20 °C
T5
White
yes
Datasheet 3499588 LEDVANCE LED tube EEC: E (A - G) LED Tube shape T5 21.5 W Warm white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499588 LEDVANCE LED tube EEC: E (A - G) LED Tube shape T5 21.5 W Warm white (Ø x L) 16.50 mm x 300.00 mm dimmable 1 pc(s)