

LED tube
Tube shape
T5
11.6 W
10 W - 19.9 W
1550 lm
matte
Warm white
1550 lm
3000 K
3000 K (max)
Yes
50000 h
200000
0.90
33 V
225.00 mm
16.50 mm
1 pc(s)
E (A - G)
12 kWh/1000h
(Ø x L) 16.50 mm x 225.00 mm
830
5
80 Ra
89 Ra
Dimmable
T5
dimmable
3000 K
IP20
45 °C
-20 °C
T5
White
White
White
DC
FALSE
FALSE
80-89
FALSE
16.50 mm
FALSE
133 lm/W
Tube, single-ended
225.00 mm
FALSE
33-33 V
IP20
Warm white <3300 K
Frosted
50000 h
350-350 mA
3000-3000 K
12.00 kWh
TRUE
11.6-11.6 W
1550-1550 lm
SDCM5
RG0
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
200000
120.00-120.00°
1550 lm
FALSE
FALSE
FALSE
FALSE
E
FALSE
FALSE
0.90
yes
Datasheet 3499585 LEDVANCE LED tube EEC: E (A - G) T5 Tube shape T5 11.6 W Warm white (Ø x L) 16.50 mm x 225.00 mm dimmable 1 pc(s)
User & Safety Instructions 3499585 LEDVANCE LED tube EEC: E (A - G) T5 Tube shape T5 11.6 W Warm white (Ø x L) 16.50 mm x 225.00 mm dimmable 1 pc(s)