

LED strip light
Rectangular
mains-powered
230 V
1
LED (monochrome)
31.3 cm
Built-in LED
2.8 cm
4 W
3.6 cm
4 W
4000 K
Neutral white
450 lm
450 lm
Expandable
Incl. switch
140°
II
IP20
White
Plastic
119 g
(L x W x H) 31.3 x 2.8 x 3.6 cm
n.rel.
Yes
36 mm
4000 K
No
80 Ra
yes
Certified by EU Garan
Datasheet 2100888 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 4 W Neutral white White
User & Safety Instructions 2100888 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 4 W Neutral white White
Warranty Terms 2100888 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 4 W Neutral white White