• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Warm white White

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED strip light Linear Compact Switch

  • Power= 8 W
  • Total luminous flux= 800 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED strip light

Type

Rectangular

Power supply (LOV)

mains-powered

Operating voltage

240 V

No. of bulbs

1

Bulb type

LED (monochrome)

Length

57.3 cm

Built-in LED

Width

2.8 cm

Rating per bulb

8 W

Height

3.6 cm

8 W

3000 K

Colour

Warm white

800 lm

Total luminous flux

800 lm

Light features

Expandable

Incl. switch

Radiation angle

140°

Protection class

II

IP20

Factory colour

White

Material

Plastic

Weight

300 g

Dim

(L x W x H) 57.3 x 2.8 x 3.6 cm

n.rel.

Light bulb included

Yes

Depth

36 mm

Colour temperature (min.)

3000 K

No

Colour rendering index

80 Ra

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1953762 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Warm white White

User & Safety Instructions

User & Safety Instructions 1953762 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Warm white White

Warranty Terms

Warranty Terms 1953762 LEDVANCE LINEAR COMPACT SWITCH LED strip light LED (monochrome) Built-in LED 8 W Warm white White

Description

Features

  • Flexible installation in 2 different angles through 2 mounting options.

Scope of delivery

  • LED strip light
  • User manual.

What kind of Undercabinet Lighting are you looking for?

More interesting products

(*All information is plus legal VAT)