
1/11
Digital signage display
55 inch
Android™
Built-in memory
Built-in speaker
Low Blue Light
OPS slot
Safety glass
Software included
Multi-Touch
LCD
18/7
550 cd/m²
4000 : 1
178°
3840 x 2160 Pixel
16:9
Apps
Bluetooth®
LAN
WiFi
Google Cast
built-in
Remote control
Touchscreen
4
10 x
Audio stereo (3.5 mm jack)
Digital audio (optical)
DisplayPort
NFC
RS232
RJ45
VGA
Wi-Fi 6 (IEEE 802.11ax)
Bluetooth
400 x 400 mm
Black
(W x H x D) 1271 x 781 x 83 mm
1271 mm
781 mm
83 mm
26 kg
C (A - G)
139.7 cm (55 inch)
139.7 cm
140 cm
55 inch
0.5 W
not relevant
Datasheet 3802259 Legamaster EVP-5500 EU Digital signage display EEC: C (A - G) 140 cm 55 inch 3840 x 2160 Pixel 18/7
User & Safety Instructions 3802259 Legamaster EVP-5500 EU Digital signage display EEC: C (A - G) 140 cm 55 inch 3840 x 2160 Pixel 18/7