• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 382852 Pipe clamp 20 mm Metal 1 pc(s)

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Legrand, pipe clamp 20 Sendzimir

  • Slotted hole
  • ø Outer tube: 20 mm
  • This text is machine translated.

Technical specifications

Product type

Pipe clamp

Inside diameter

20 mm

Max. clamping range

20 mm

Clamping range diameter mm

20 mm

Content

1 pc(s)

Material

Non-corrosive steel

Factory colour

Metal

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3322670 Legrand 382852 Pipe clamp 20 mm Metal 1 pc(s)

Description

Features

  • Slotted hole
  • ø Outer tube: 20 mm

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)