• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand 412654 DIN rail mount timer digital 230 V 4000 W

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1-channel

Type

digital

Type

412654

Manufacturer part #

412654

Factory colour

Multicolour

Dim

(W x H) 83 mm x 35 mm

Memory slots

56

Astro function

Yes

Output rating

4000 W

Data key

Yes

Display backlighting

Yes

External input

Yes

Min. power reserve

5 years

Width

83 mm

Height

35 mm

Features

Programmable ON/OFF settings

Switching cycle

Daylight savings/sunup/sundown control

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 456102 Legrand 412654 DIN rail mount timer digital 230 V 4000 W

More interesting products

(*All information is plus legal VAT)