• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand Legrand 412813 DIN rail mount timer analogue 230 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Automatic summer/winter time adjustment: No.
  • Width in division units: 3
  • Nominal switching current at 250 V AC: 16 A.
  • Supply voltage frequency 50 Hz
  • Voltage type of supply voltage: AC
  • Contact type: Changer
  • Protection class: IP20
  • Mounting type: DIN rail
Product type

DIN rail mount timer

Operating voltage

230 V

Channels

1x CHANGEOVER

Type

analogue

Type

Legrand 412813

Manufacturer part #

412813

Factory colour

Multicolour

Dim

(L x W x H) 60 x 84 x 83 mm

Min. power reserve

100 h

Width

84 mm

Height

83 mm

Length

60 mm

Features

Daylight savings control

Switching cycle

24h mode

Depth

98 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2158292 Legrand Legrand 412813 DIN rail mount timer analogue 230 V

User & Safety Instructions

User & Safety Instructions 2158292 Legrand Legrand 412813 DIN rail mount timer analogue 230 V

Description

MicroRex QT31, analogueue daily timer with quartz motor (accuracy +/- 2.5 sec/day, power reserve 100 h), for the distributor installation, with manual switch: ON-off, with captive switching segments, pointer can be rotated forwards and backwards, thus very easy setting of e.g. summer and winter time, cover sealable, shortest switching time: 30 min. Switching output: 1 changer 250V/ 50 Hz, 16 A~ cos phi = 1

This text is machine translated.

More interesting products

(*All information is plus legal VAT)