• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Legrand CLASSE300 X13E LIGHT Video door intercom Two-wire, Wi-Fi Indoor video panel Detached White

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 565.00 / piece)
€ 565.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Legrand Classe 300 X 13 E light

  • 2-wire cabling
  • With WLAN
  • Connection for BUS floor ringing

Technical specifications

Product type

Video door intercom

Component

Indoor video panel

Units

1

Transfer type

Two-wire

Wi-Fi

Frequency

2.4 GHz

Mounting type (interior)

Surface-mount

Wall

Upgradable with

External extension

Factory colour

White

Power supply (LOV)

mains-powered

Display type

Colour TFT/LCD

Screen size diagonal (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Tunes

16

Width

193.5 mm

Height

162 mm

Depth

22 mm

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1602288 Legrand CLASSE300 X13E LIGHT Video door intercom Two-wire, Wi-Fi Indoor video panel Detached White

User & Safety Instructions

User & Safety Instructions 1602288 Legrand CLASSE300 X13E LIGHT Video door intercom Two-wire, Wi-Fi Indoor video panel Detached White

Information

Information 1602288 Legrand CLASSE300 X13E LIGHT Video door intercom Two-wire, Wi-Fi Indoor video panel Detached White

Information 1602288 Legrand CLASSE300 X13E LIGHT Video door intercom Two-wire, Wi-Fi Indoor video panel Detached White

Description

The integrated WLAN function allows the connection with your intercom system and transforms your home into a comfortable, networked life. Easy to control and taxes - in your own four walls or on the go with your smartphone.
By a freely configurable favorites button, you can, for example, the staircase light control and often used function.

This text is machine translated.

Features

  • Integrated induction loop for Hearing Aid
  • Internal speak and additional switching functions.

Scope of delivery

  • Video House Station Classe 300 X 13 E
  • Wall bracket
  • User manual.

Hints

Smartphone not included.

More interesting products

(*All information is plus legal VAT)