Strong metal clamping mechanism for a secure hold of the documents
Made of sturdy, light, water and dirt-repellent polyfoam
For up to 75 sheets (80 g/m²)
Technical specifications
Dim. (W x H x D): 229 x 16 x 330 mm
Paper size
A4
Product type
Clipboard
Factory colour
Black
Clip colour
Silver
Clamp material
Metal
Depth
16 mm
Product type description
Klemmbrett
No. of sheets (max.)
70 sheets (80 g/m²)
Board colour
Black
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1548563 Leitz 3962-10-95 Black
Description
Quality Clamp Folder from polyfoam in timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Ideal as a writing surface for traveling.
This text is machine translated.
Description
Quality Clamp Folder from polyfoam in timeless solid design and duo-optik with glowing outdoor color and inside in a warm gray shade. Ideal as a writing surface for traveling.